Voltcraft CM410 Intelligent NiZn Battery Charger for AA and AAA Cells

Order Code:

64-9429

Brand: VOLTCRAFT MPN: 202410 EAN-13: 4016138715958
  • Country of Origin:
  • View All

Discontinued


The Voltcraft CM410 is an Intelligent NiZn Battery Charger for AA and AAA Cells. It has been specifically designed as a charger for NiZN AA/AAA batteries but unlike other NiZn chargers, it also charges regular NiMH and NiCD batteries.

The CM410 automatically detects NiZn batteries and applies a charging current especially developed for their higher voltage. For NiCD and NiMH batteries, 3 charging currents can be set.

This is an intelligent charger with a microprocessor, which controls each charging slot individually, meaning it can carry out 4 different charge, discharge or maintenance functions at once so you can charge batteries of differing makes, sizes, chemistries or capacities simultaneously. The refresh and train maintenance functions bring tired, old batteries back to life and increase the lifetime of all batteries. Weak batteries are easy to detect thanks to accurate capacity measurement and LCD display.

To save energy, once all charging/maintenance tasks are complete, the CM410 reverts to energy saving mode, whereby the charger's energy consumption is significantly reduced but all batteries continue to be monitored for capacity and trickle charge applied should the capacity of a battery begin to fall.

What's in the Box?
NiZn battery charger
Power supply
Operating instructions


  • Microprocessor control
  • 5 programs: Charge, discharge, check, cycle, revive
  • Automatic refresh/ train function for 'tired batteries
  • Individual charging bay monitoring
  • NiCd, NiMH 3 charging currents can be set and one discharge current, automatic for NiZn
  • Minus-Delta-U cutout
  • Minus-Delta-T cutout
  • Multiple safety functions
  • Trickle charge
  • LCD display shows all parameters
  • Detects incorrectly inserted and faulty batteries
  • Polarity reversal protection
  • Energy saving mode
  • Up to1A of charging current to each bay simultaneously
  • Manufacturer's part: Voltcraft CM410
Type Battery charger
Battery Sizes Charged AA, AAA
Chemistries Charged NiCd, NiMH, NiZn
Nominal Voltage 12V
Output Current 1A

Alternatives (1)

You may also like


Trustpilot