Conrad Energy 250467 Camera Battery 7.2V 2000mAh Replaces NP-F530/550/570

Image Representative of Range

Conrad Energy 250467 Camera Battery 7.2V 2000mAh Replaces NP-F530/550/570

MPN
250467
EAN-13
4016138242928
Order Code
11-6464
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 18/11/2026

The Conrad energy 250467 is a replacement camera battery for Sony models NP-F530, NP-F550, and NP-F570, offering 7.2 V and 2000 mAh for reliable power. This spare battery is ideal for digital cameras and camcorders, ensuring uninterrupted performance during shoots. With its high capacity and compatibility with various Sony devices, it's perfect for photographers and videographers needing a dependable power source.
Capacity 2000mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.2V
Battery Size Non-standard rechargeable
Factory colour Black
Model VTG NP-F550
Rechargeable Yes
Type Camera battery

Reviews

Be the first to submit a review

Trustpilot