Conrad Components Jack, Plugs & Sockets Jack socket 623805

The group comprises jack socket connectors manufactured by Conrad Components.
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Mounting Type No. of Contacts Insulated Connector Body Material Nominal Current Nominal current - rounded value Pin Ø Termination Width Colour Connection Contact Plating Cross Section Plug / Socket Nominal Voltage Temperature Range Type
Conrad Components 93013c1126 Jack Socket Connector 4 mm Black 1 piece
Conrad Components 93013c1126 Jack Socket Connector 4 mm Black 1 piece
Standard range
Order code: 08-8139
MPN: 1408778

Despatched within 4 working days - 110 in stock
1+ £5.69
Price per unit Ex VAT
Speakon In-Line Cable Mount 4 Plastic 15A 15A 4mm Screw 4mm Black Screw terminal Brass gold plated 0.2mm² Socket 30V DC -20°C to +105°C Connector, straight
Conrad Components 93013c1128 Jack Socket Connector 2mm Pin Black 1piece
Conrad Components 93013c1128 Jack Socket Connector 2mm Pin Black 1piece
Standard range
Order code: 08-8141
MPN: 1408780

Despatched within 4 working days - 99 in stock
1+ £6.23
Price per unit Ex VAT
2mm Socket Straight Yes 5A 5A 2mm 2mm Black Screw terminal Brass gold plated 0.2mm² Socket 30V DC -20°C to +105°C Connector, straight

Trustpilot