Conrad Components 93013c1126 Jack Socket Connector 4 mm Black 1 piece

MPN
1408778
EAN-13
4016139056531
Order Code
08-8139
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Conrad Components manufactures the 93013c1126 Jack socket Connector with a straight pin diameter of 4 mm in black. This single-piece, safety jack socket is ideal for laboratory settings and technical applications. It functions as a reliable connection point for various electronic and electrical equipment.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
Colour Black
Connection Screw terminal
Connector Body Material Plastic
Contact Plating Brass gold plated
Cross Section 0.2mm²
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 30V DC
Pin Ø 4mm
Plug / Socket Socket
Temperature Range -20°C to +105°C
Termination Screw
Type Connector, straight
Width 4mm

Reviews

Be the first to submit a review

Trustpilot