Conrad Components 93013c1128 Jack Socket Connector 2mm Pin Black 1piece

MPN
1408780
EAN-13
4016139055374
Order Code
08-8141
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Conrad Components manufactures the 93013c1128 jack socket connector, which features a straight pin with a diameter of 2 mm and is coloured black. This connector is commonly used in laboratory settings due to its safety and precision in handling electrical connections. Its applications include creating secure and reliable electronic circuit connections.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Screw terminal
Contact Plating Brass gold plated
Cross Section 0.2mm²
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 30V DC
Pin Ø 2mm
Temperature Range -20°C to +105°C
Type Connector, straight
Width 2mm

Reviews

Be the first to submit a review

Trustpilot