Conrad Components HB 160.2 Timer Kit 12V DC 0.5-150s Relay Delay Adjustable

MPN
HB 160.2
EAN-13
4016138195903
Order Code
11-6445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Conrad Components 195901 Timer Assembly Kit is a delayed-action switch kit operating at 12 V DC with a time range of 0.5 to 150 seconds. It features a compact 65x40 mm size and a current consumption of 80 mA. This kit is ideal for time control circuits in various control system applications.
Type Timer
Current Consumption 80mA
Dim (L x W) 65 x 40mm
Length 65mm
Number of relay outputs 1
Operating Voltage (DC) 12V
Output Rating 8 A/35V
Relay current 8A
Time Range 0,5 s - 150 ss
Time range (max.) 150s
Time range (min.) 0.5s
Version Assembly kit
Width 40mm

Reviews

Be the first to submit a review

Trustpilot