Conrad Components Timers & Controllers Timer 631669

Conrad Components produces a range of timer kits and relay delay devices suitable for various voltage and time delay applications.
Description Image Product Buy Pricing (Ex VAT) Current Consumption Dim (L x W) Length Operating Voltage (DC) Output Rating Relay current Time Range Time range (max.) Time range (min.) Width Type Number of relay outputs Version
Conrad Components HB 160.2 Timer Kit 12V DC 0.5-150s Relay Delay Adjustable
Conrad Components HB 160.2 Timer Kit 12V DC 0.5-150s Relay Delay Adjustable
Standard range
Order code: 11-6445
MPN: HB 160.2

Despatched within 4 working days - 36 in stock
1+ £7.95
Price per unit Ex VAT
80mA 65 x 40mm 65mm 12V 8 A/35V 8A 0,5 s - 150 ss 150s 0.5s 40mm Timer 1 Assembly kit
Conrad Components 115975 Timer Kit 9-12V DC 0.0084s-19.5h Adjustable
Conrad Components 115975 Timer Kit 9-12V DC 0.0084s-19.5h Adjustable
Standard range
Order code: 11-6457
MPN: HB 405

Despatched within 4 working days - 29 in stock
1+ £10.29
Price per unit Ex VAT
30mA 80 x 50mm 80mm 9 - 15V 2 A/230 /ACA 2A 8,4 ms - 19 h 30 min 19.5h 0.0084s 50mm Timer 1 Assembly kit

Trustpilot