Conrad Components CG6-Red Spiral Tube 4-50mm Red 5m

Image Representative of Range

Conrad Components CG6-Red Spiral Tube 4-50mm Red 5m

MPN
CG6-Red
EAN-13
4016139149943
Order Code
08-8169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Conrad Components offers the CG6-Red Spiral Tube, a durable protective cable sheath designed for cable management. This red spiral tube can accommodate cables up to 50 mm in diameter, providing robust heat protection over a length of 5 meters. Ideal for use in organising and safeguarding cables in both professional and domestic settings, it ensures efficient cable protection and reduced wear.
Diameter 4 up to 50mm
Colour Red
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot