Conrad Components CG6-Green Spiral Tube 4-50mm Green 5m Durable Solution

Image Representative of Range

Conrad Components CG6-Green Spiral Tube 4-50mm Green 5m Durable Solution

MPN
CG6-Green
EAN-13
4016139149776
Order Code
08-8166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Conrad Components manufactures the CG6-Green Spiral Tube, offering cable protection with a diameter of up to 50 mm and a length of 5 m. This green cable sheath provides robust heat protection and serves as a protective cable jacket. It is typically used for organising and shielding cables in various industrial and domestic applications.
Diameter 4 up to 50mm
Colour Green
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot