Conrad Components CG4-Green Spiral Tube 2-25mm Green 5m

Image Representative of Range

Conrad Components CG4-Green Spiral Tube 2-25mm Green 5m

MPN
CG4-Green
EAN-13
4016139149684
Order Code
08-8159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Conrad Components manufactures the CG4-Green spiral tube, designed as a flexible cable protection solution. This green spiral tube, able to accommodate cables up to 25 mm in diameter, provides 5 metres of robust and durable cable sheath. Suitable for various applications, the product is typically used to organise and protect cables from heat and physical damage.
Diameter 2 up to 25mm
Colour Green
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot