Conrad Components CG3-Red Spiral Tube 2-25mm Red 5m Flexible Wrapping

Image Representative of Range

Conrad Components CG3-Red Spiral Tube 2-25mm Red 5m Flexible Wrapping

MPN
CG3-Red
EAN-13
4016139149660
Order Code
08-8157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Conrad Components is the manufacturer of the CG3-Red spiral tube, offering durable cable protection. This product features a red spiral wrapping band suitable for cables up to 25 mm in diameter and extends 5 metres in length. It is typically used as a cable sheath or jacket for heat protection and organising electrical cables effectively.
Diameter 2 up to 25mm
Colour Red
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot