Conrad Components 606241 Automotive Wire FLRY-B 1x1.50mm² Black 10m

MPN
606241
EAN-13
4016138712841
Order Code
11-6432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Conrad Components manufactures the 606241 automotive wire, featuring a cross-section of 1 x 1.50 mm² in black with a 10-metre length. This FLRY-B wire is ideal for internal and switchboard wiring applications. Designed for automotive use, it provides reliable performance in electrical systems.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 10m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 18A
Outside Ø 2.30mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot