Conrad Components 606216 Automotive Wire FLRY-B 1x1.50mm² Red 10m

MPN
606216
EAN-13
4016138712834
Order Code
11-6431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Conrad Components 606216 is an automotive wire, FLRY-B, featuring a cross-section of 1 x 1.50 mm² in red and a length of 10 metres. This wiring braid is ideal for internal and switchboard wiring applications within vehicles. Its robust design ensures reliability in automotive environments.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 10m
Number of Cores 1
Halogen-free No
Misc Attribute FLRY-B
Nominal Current 18A
Outside Ø 2.30mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot