Conrad Components 605924 Automotive Wire FLRY-B 1x6mm² Black 5m

MPN
605924
EAN-13
4016138709599
Order Code
11-6430
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Conrad Components manufactures the 605924 automotive wire, featuring a FLRY-B type with a cross-section of 1 x 6 mm² in black and a length of 5 metres. This wiring braid is designed for excellent internal and switchboard wiring in vehicles. It is highly suitable for automotive applications due to its durable construction.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 42A
Outside Ø 4.20mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot