Conrad Components 605889 Automotive Wire FLRY-B 1x4mm² Black 5m

MPN
605889
EAN-13
4016138709575
Order Code
11-6428
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Conrad Components produces the 605889 Automotive wire, featuring FLRY-B type with a cross-section of 1 x 4 mm² and a length of 5 metres in black. It is designed for internal and switchboard wiring applications in automotive settings. This robust wiring braid is ideal for ensuring reliable electrical connections.
Colour Black
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 5m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 32A
Outside Ø 3.50mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot