Conrad Components 506023 Magnet Ring N35M Ø20x2mm 1.18-1.24T 100°C Limit

MPN
506023
EAN-13
4064161294360
Order Code
11-6422
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

Conrad Components manufactures the 506023 neodymium magnet ring with dimensions of 20 mm in diameter and 2 mm in height, rated as N35M. This permanent magnet exhibits a remanence of 1.18 - 1.24 T and can endure temperatures up to 100 °C. It is typically used in magnetic electric motors and as a magnetic fastener.
Type Permanent magnet
Material N35m
Dimensions (Ø x H) 20 mm x 2 mm
(Ø) 20mm
Bore Ø 10mm
Enclosure Type Ring
Remanence (max.) 1.24T
Remanence (min.) 1.18T
Temperature limit (max.) 100°C
Thickness/ Height 2mm

Reviews

Be the first to submit a review

Trustpilot