Conrad Components 506000 Permanent Magnet Ring Ø20x10mm N35 80°C Limit

MPN
506000
EAN-13
4064161294414
Order Code
11-6421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 347 in stock

Conrad Components manufactures the 506000 permanent magnet ring with a size of 20 mm by 10 mm and a maximum temperature limit of 80 °C. The magnet is made from neodymium N35 material with a remanence of 1.18 - 1.24 T. It is typically used in magnetic electric motors and as a magnetic fastener.
Type Permanent magnet
Material N35
Dimensions (Ø x H) 20 mm x 10 mm
(Ø) 20mm
Bore Ø 10mm
Enclosure Type Ring
Remanence (max.) 1.24T
Remanence (min.) 1.18T
Temperature limit (max.) 80°C
Thickness/ Height 10mm

Reviews

Be the first to submit a review

Trustpilot