Conrad Components 199842 Continuity Tester Kit 9V/12V DC Acoustic Signal

MPN
HB 199
EAN-13
4016138199840
Order Code
11-6447
Country of Origin
Germany
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Conrad Components manufactures the 199842 Continuity Tester Assembly Kit, designed for use with 9 V to 12 V DC power sources. The kit measures 54x38mm and is part of their line of measurement technology kits suitable for assembling continuity testers. Typically used in electronics projects and repairs, it helps in identifying circuit connectivity.
Type Continuity tester
Manufacturers Warranty 1 Year
Dimensions (L x W) 54 mm x 38 mm
Length 54mm
Operating Voltage 9 - 12V DC
Version Assembly kit
Width 38mm

Reviews

Be the first to submit a review

Trustpilot