Conrad CG6-Yellow Spiral Tube 4-50mm Yellow 5m Durable Flexibility

Image Representative of Range

Conrad CG6-Yellow Spiral Tube 4-50mm Yellow 5m Durable Flexibility

MPN
CG6-Yellow
EAN-13
4016139149868
Order Code
08-8170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

Conrad Components CG6-Yellow Spiral Tube is a yellow cable sheath designed for cable protection with a diameter capacity of up to 50 mm. It offers a flexible and durable solution for managing and protecting cables, typically used to prevent damage and wear in moderate heat environments. Ideal for organising cables, its 5-metre length ensures sufficient coverage for a range of applications.
Diameter 4 up to 50mm
Colour Yellow
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot