Conrad 505949 Permanent Magnet Cube 10x10x10mm N45 1.33 T Limit 80°C

MPN
505949
EAN-13
4064161294407
Order Code
08-8144
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 955 in stock

Conrad Components manufactures the 505949 permanent magnet, which is a neodymium cube measuring 10 x 10 x 10 mm. It features a remanence of N45 with a magnetic strength of 1.33 - 1.37 T and a temperature limit of up to 80 °C. This magnet is typically used in electric motors, magnetic fasteners, and other applications requiring strong magnetic forces.
Type Permanent magnet
Material N45
Dimensions (L x W x H) 10 x 10 x 10 mm
Enclosure Type Cube
Length 10mm
Remanence (max.) 1.37T
Remanence (min.) 1.33T
Temperature limit (max.) 80°C
Thickness/ Height 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot