Christmas Opening Hours and Delivery Dates here

Connfly DS1057-40A282R-76.5 Ribbon Cable 1.27mm Grey 76.2m

Order Code:

08-8105

Brand: Connfly MPN: DS1057-40A282R-76.5 EAN-13: 2050009092887

Discontinued


The Connfly DS1057-40A282R-76.5 ribbon cable measures 76.2 metres in length with a contact spacing of 1.27 mm and is grey in colour. This ribbon cable is ideal for electronic applications that require reliable connectivity over extended distances. Designed by Connfly, it is typically used in computer systems, telecommunications equipment, and industrial machinery.
Number of Cores 40
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot