Connfly DS1057-26A282R-76.5 Ribbon Cable 1.27 mm Spacing Grey 76.2m

MPN
DS1057-26A282R-76.5
Brand
Connfly
EAN-13
2050009092849
Order Code
08-8103
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

View Full Product Range (12)

Discontinued


The Connfly DS1057-26A282R-76.5 ribbon cable features a contact spacing of 1.27 mm, providing flexibility and durability over a length of 76.2 metres. This grey ribbon cable is ideal for internal wiring in electronic equipment and computer systems. Its precise contact spacing makes it suitable for applications requiring compact and efficient connections.
Number of Cores 26
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot