Christmas Opening Hours and Delivery Dates here

Connfly DS1057-14A282R-76.5 Ribbon Cable 76.2m Grey 1.27mm Spacing

Order Code:

08-8100

Brand: Connfly MPN: DS1057-14A282R-76.5 EAN-13: 2050009092788

Discontinued


The Connfly DS1057-14A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and comes in a 76.2 m length, ideal for compact electronic applications. Its grey colour makes it suitable for neat, organised installations. This ribbon cable is commonly used for internal wiring in computers and electronic devices.
Number of Cores 14
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot