Connfly DS1057-08A282R-76.5 Ribbon Cable 1.27mm Grey 76.2m

MPN
DS1057-08A282R-76.5
Brand
Connfly
EAN-13
2050009092962
Order Code
08-8097
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

View Full Product Range (12)

Discontinued


The Connfly DS1057-08A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and comes in a length of 76.2 m, ideal for compact and long-distance electrical connections. It is designed in grey colour, suitable for use in electronic device assembly and communication equipment. Connfly's high-quality ribbon cable is commonly used in computer and networking applications for signal transmission and organisation.
Number of Cores 8
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot