Connfly DS1009-32AT1WS-0A2 IC socket 32 pins 2.54 mm spacing Tube

MPN
DS1009-32AT1WS-0A2
Brand
Connfly
EAN-13
2050009088736
Order Code
16-0472
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Connfly DS1009-32AT1WS-0A2 is an integrated circuit socket featuring 32 pins and a standard spacing of 2.54 mm, designed to accommodate IC components with precision and reliability. This IC socket is engineered to facilitate the secure and efficient connection of integrated circuits in electronic assemblies, offering a dependable interface between ICs and printed circuit boards. Typical applications include use in prototype development, testing environments, and situations requiring frequent IC replacement without soldering and desoldering. Additionally, the product comes in a tube packaging, ensuring the safe transport and handling of individual units. This connector type serves as an essential component within the electronic design and testing phases, enabling engineers to modify and assess circuits with ease.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 17.78 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 32
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot