Connfly DS1009-24AT1NS-0B2 IC socket 2.54 mm spacing 24 pins Tube

MPN
DS1009-24AT1NS-0B2
Brand
Connfly
EAN-13
2050009088705
Order Code
16-0467
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

Connfly DS1009-24AT1NS-0B2 is a standard integrated circuit socket designed to accommodate IC components with a 2.54 mm pitch spacing and a 24-pin configuration. This component, offered as a single piece in tube packaging, is an essential element in the assembly and testing of electronic circuits, providing a secure and reliable connection for integrated circuits while allowing easy replacement and reprogramming. The socket is commonly used in prototyping, testing, and development environments, ensuring that ICs can be inserted and removed without direct soldering onto the printed circuit board, thus preserving the IC's integrity and facilitating efficient circuit modifications.
Number of Positions 24
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 24
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot