Connfly DS1009-20AT1NX-0A2 IC socket Contact spacing 2.54mm 20 pins Tube

MPN
DS1009-20AT1NX-0A2
Brand
Connfly
EAN-13
2050009088682
Order Code
16-0466
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,027 in stock

Connfly DS1009-20AT1NX-0A2 is a precision-engineered IC socket designed to accommodate integrated circuits with a contact spacing of 2.54 mm. This component, comprising 20 pins, is delivered in tube packaging, ensuring safe handling during transport and storage. It serves as a reliable interface solution in various electronic applications, allowing for the easy installation and removal of ICs without direct soldering, thereby safeguarding the integrity of both the IC and the circuit board. Commonly utilised in prototyping, testing, and production environments, this IC socket is suitable for engineering projects that require standardised interfacing and high-density circuit integration.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 20
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot