Connfly DS1009-08AT1NX-0A2 IC socket 8 pins 2.54 mm spacing Tube Standard

MPN
DS1009-08AT1NX-0A2
Brand
Connfly
EAN-13
2050009088767
Order Code
16-0462
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,920 in stock

Connfly DS1009-08AT1NX-0A2 is an integrated circuit socket designed to accommodate 8-pin ICs with a standard 2.54 mm pin spacing. This robust, tube-standard socket provides a reliable means of mounting ICs securely while permitting easy replacement or upgrade of components in various electronic assemblies. Its precision-moulded design ensures consistent electrical connectivity and mechanical alignment, making it ideal for prototyping, testing, or permanent installation in circuits where electronic component interchangeability is essential. Such IC sockets are commonly utilised in fields like consumer electronics, telecommunications, and industrial automation, where they support efficient electronic device maintenance and system upgrades.
Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 8
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot