Connectix 008-001-000-00 Enhanced Cat5 Utp Rj45 Angled Module

Order Code:

19-5366

Brand: Connectix MPN: 008-001-000-00

Discontinued


Connectix Enhanced Category 5 Modules offer exceptional performance for high speed LANs including Gigabit Ethernet applications. Optimum transmission has been achieved by incorporating the highest quality components and innovative on-board compensation techniques. The attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with a clear, identifiable, colour coded PCB and the use of industry standard IDCs.

Enhanced Category 5 Modules can be fitted into single or dual gang faceplates and can be combined withquarter blanks and other modules to provide the required configuration.

Enhanced Category 5 Modules offer extended PowerSum characteristics and exceed the TIA/EIA-568-B specifications. When combined with enhanced Category 5 patch panels and UTP cable the link will perform well in excess of the enhanced Category 5 specification. Not suitable for use with Euro faceplates.
  • Enhanced Category 5 performance
  • Angled module reduces cable strain
  • Manufactured in the UK
  • Colour coded PCB allows quick and accurate installation
  • Industry standard IDCs
  • Top quality sockets
  • Individually QA tested

Trustpilot