Faithfull 1210014150 Conical Wire Brush 100mm M14x2 Bore, 0.50mm Wire

MPN
1210014150
Brand
Faithfull
EAN-13
5023969258775
Order Code
95-7029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Faithfull Conical Knot Brush with high tensile steel wire. Ideal for work in hard-to-reach places such as edges or corners. Suitable for the removal of slag, rust, scale or even dried cement.

Max. Cutting Speed: 12,500 rpm.

Diameter: 100 mm

Thread: M14 x 2

Wire: 0.5 mm twist knot steel

Conforms to ISO 9001. and DIN EN1083-1 and 2


Type Wheel
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot