Conec --Conrad 43-01000 658024

Conec produces a range of cable gland sensor/actuator connectors, each typically available as a single piece.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Connection Connection Side A Connection Side B No. of pins Nominal Voltage Number of pins Type Colour Contact surface Content IP Rating Mating cycles Nominal Current Product Type Seal Type
Conec 43-01000 Cable gland Sensor/Actuator Connector 1 pc
Conec 43-01000 Cable gland Sensor/Actuator Connector 1 pc
Standard range
Order code: 16-0448
MPN: 43-01000

Despatched within 4 working days - 31 in stock
1+ £11.15
Price per unit Ex VAT
Braid M12 socket, straight Cable, open end 250V 4 Panel Mount Female Nickel Gold on nickel 1 IP67 100 4A Cable gland Screw-on
Conec 43-01001 Cable gland Sensor/Actuator Connectors 1 pc(s)
Conec 43-01001 Cable gland Sensor/Actuator Connectors 1 pc(s)
Order code: 16-0449
MPN: 43-01001
1+ £7.58
Price per unit Ex VAT
Braid M12 socket, straight Cable, open end 60V 5 Panel Mount Female Nickel Gold on nickel 1 IP67 100 4A Cable gland Screw-on
Conec 43-01199 Cable gland 5 pins Sensor/Actuator Connectors 1 piece
Conec 43-01199 Cable gland 5 pins Sensor/Actuator Connectors 1 piece
Standard range
Order code: 16-0452
MPN: 43-01199

Despatched within 4 working days - 110 in stock
1+ £10.85
Price per unit Ex VAT
5 Solder pins (right-angle) M12 socket, right angle 5 60V Panel Mount Female Nickel Gold on nickel 1 IP67 100 4A Cable gland Screw-on

Trustpilot