Conec 43-01000 Cable gland Sensor/Actuator Connector 1 pc

MPN
43-01000
Brand
Conec
EAN-13
2050011934915
Order Code
16-0448
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Conec 43-01000 is a highly functional cable gland sensor/actuator connector, designed with precision engineering to meet demanding connectivity requirements. Known alternately as 3374462, the connector is characterised by its robust construction and reliable performance in protecting cable entry points against environmental factors, ensuring consistent signal integrity and reduced maintenance. This product finds typical applications in industrial automation systems, robotics, and machinery, where secure and durable connections are paramount for sensor integrations. With its innovative design, the Conec 43-01000 effortlessly accommodates various cable sizes while maintaining an effective seal, crucial in environments subject to extreme conditions or fluctuations.
Type Panel Mount Female
Colour Nickel
Connection Braid
Connection Side A M12 socket, straight
Connection Side B Cable, open end
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating cycles 100
Nominal Current 4A
Nominal Voltage 250V
Number of pins 4
Product Type Cable gland
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot