Conec 43-01199 Cable gland 5 pins Sensor/Actuator Connectors 1 piece

MPN
43-01199
Brand
Conec
EAN-13
2050011935066
Order Code
16-0452
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

Conec 43-01199 cable gland is a sensor/actuator connector designed for efficient signal and power transmission in industrial applications. This product, also known as 3374477, features five pins and is engineered to secure cables while providing robust protection against environmental factors such as dust and moisture. The connector is particularly suited for use in automation systems, machinery, and factory equipment where reliable performance in demanding conditions is critical. Its precision engineering ensures secure connections that are crucial for maintaining system integrity and preventing downtime in technical environments.
Type Panel Mount Female
Number of Contacts 5
Colour Nickel
Connection Solder pins (right-angle)
Connection Side A M12 socket, right angle
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating cycles 100
No. of pins 5
Nominal Current 4A
Nominal Voltage 60V
Product Type Cable gland
Seal Type Screw-on

Reviews

Be the first to submit a review

Trustpilot