Conec 43-01001 Cable gland Sensor/Actuator Connectors 1 pc(s)

MPN
43-01001
Brand
Conec
EAN-13
2050011934922
Order Code
16-0449
Country of Origin
Czech Republic

Discontinued


Conec 43-01001, also known by the alternate description 3374463, is a technically advanced cable gland designed for sensor/actuator connectors. This product is engineered for optimal performance in facilitating secure connections in industrial and automation applications. The Conec 43-01001 features durable materials that ensure robust mechanical stability and environmental protection, thus safeguarding the integrity of connections in challenging environments. Engineers will find this cable gland particularly useful in applications requiring reliable and efficient signal or power transmission under varying environmental conditions. Its precision engineering and adherence to stringent quality standards make it an ideal component for maintaining system integrity and reducing maintenance needs in automation systems.
Type Panel Mount Female
Colour Nickel
Connection Braid
Connection Side A M12 socket, straight
Connection Side B Cable, open end
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating cycles 100
Nominal Current 4A
Nominal Voltage 60V
Number of pins 5
Product Type Cable gland
Seal Type Screw-on

Trustpilot