Concept 210079 Superpro 25:1 Caulking Gun 310-400ml

MPN
210079
Brand
Concept
EAN-13
5060090693105
Order Code
95-3233
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Concept 210079 Superpro Caulking Gun has a reinforced open barrel end thus making suitable for all types of tubes and allowing quick change of tubes. It has a high thrust ratio of 25:1. With a rotatable barrel and a hardened steel push bar that has an anti-rust coating. The hooked push bar makes for easy hanging and with a wide opening for easy tube change it is designed to suit all tube nozzle types.

Suitable for 310-400ml tubes.


Type Gun
Length 400 ml

Reviews

Be the first to submit a review

Trustpilot