Comus PGN-SP-001 Hall Effect Unipolar Low Profile Proximity Sensor

MPN
PGN-SP-001
Brand
Comus
Order Code
78-4035
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.30
10+ £7.68
100+ £6.74
500+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 14 days

This unipolar digital Hall Effect position sensor has a low profile flange-mount housing. The device is capable of millions of operations, giving it high reliability and a long lifetime. Suitable for applications such as door position sensing, flow sensing, pedal switches, etc.


  • Operate point 185 Gauss (South)
  • Release point 60 Gauss (South)
  • Wide operating voltage
  • 3-Wire sink output
  • Meets IEC529 IPX5 for water protection
  • Reverse battery protection to -24V DC
  • Terminated by 305mm leads 24 AWG
  • Dimensions 21.72 x 17.27 x 3.30mm
Mounting Type Screw-mount
Contact Configuration 3-Wire sink
Dimension 21.72 x 17.27 x 3.30mm
Dimensions 21.72 x 17.27 x 3.30mm
Sensing Range 185Gs

Reviews

Be the first to submit a review

Trustpilot