Compulocks MCRSTDW Compulocks Medical Rolling Cart - VESA Compatible White

MPN
MCRSTDW
Brand
Compulocks
EAN-13
854249006893
Order Code
72-9541
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £496.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Rise Freedom Universal Rolling Kiosk is a full featured secure work station perfect for integrating and deploying Tablets into a variety of mobile-connected environments.

- Hospital and clinic medical cart, adheres to safety standards required for a healthcare device
- Warehouse or retail work station, easily keep tabs on inventory and provide in-store customer service
- Free standing mobile point of sale terminal for those busy shopping events and holidays
- Temporary office work station for crowded offices or alternative to the traditional desk
- Mobile podium for lectures, religious service, musical performances and conferences

The sleek rolling Rise Freedom Universal is a specialized product; it gives you the ability to pair a tablet and keyboard in one base. You can choose from a number of configurations to have it fit your specific needs. The adjustable metal pole is the core of this product offering full cable management and it is made up of the highest quality materials. It allows you to change the height of this workstation and lets users sit or stand for a healthier way to work.

Rolling kiosk height range:
Min height: 42" / 17 cm
Max height: 59” / 15 cm

Max load: 1 lbs / 4.5 kg
Max screen size: 24" / 6.96 cm
  • 1x1 mm VESA Mount Compatibility - Adjusts to True Sitting and
  • Locking casters keep the wheeled stand in an anchored position
  • Smooth powder coated surfaces stand up to commercial cleaning
  • Tilt, Rotate and Swivel the Screen for the Perfect Viewing Angle
  • Various accessories available (tray, basket, 1, mAh power bank and power module)
  • Secure Wire and Cable Management

Reviews

Be the first to submit a review

Trustpilot