Comatec TBD207524F 75W Din Rail Transformer 230VAC 24VAC 3.12A

MPN
TBD207524F
Brand
Comatec
EAN-13
4016138351927
Order Code
64-8822
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

A 24V AC 75VA transformer designed for DIN rail mounting.
  • Output current 3.12A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Type Rail mounted PSU (DIN)
Nominal value output current 1 3.12A
Number of Outputs 1
Power Rating 75W
1st secondary output voltage 230V
2nd secondary output voltage 230V
3rd secondary output voltage 230V
Input Voltage 230V
Max. output current 1 3.12A
Max. output current 2 3.12A
Max. output current 3 3.12A
Maximum Temperature +50°C
Min. temperature -20°C
Nominal value output voltage 1 24V
Output current 3.12A
Output voltage stabilized 230V
Voltage type (supply voltage) 230V

Reviews

Be the first to submit a review

Trustpilot