Comatec TBD205012F Rail Mounted PSU DIN 12V AC 4.17A 50VA ABS Grey Plastic

Image Representative of Range

Comatec TBD205012F Rail Mounted PSU DIN 12V AC 4.17A 50VA ABS Grey Plastic

MPN
TBD205012F
Brand
Comatec
EAN-13
4016138351880
Order Code
11-6302
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.44
10+ £25.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Comatec TBD205012F is a DIN rail-mounted power supply unit that delivers 12 V AC at 4.17 A with a power rating of 50 VA. Its compact dimensions are 105x66.5x93 mm, and it has a grey RAL 7035 finish. Typically used in industrial applications, it provides reliable power for various devices and systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.17A
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 105 x 66.5 x 93mm
Frequency 50 - 60Hz
Height 66.5mm
Input voltage AC (frequency-specific) 230V
Max. output current 1 4.17A
Maximum input voltage [AC] 253V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 207V
Nominal Input Voltage 230 /ACV
Nominal value output voltage 1 [AC] 12V
Primary Voltage [AC] 230V
Standards EN61558 / EN55022/B
Width 105mm

Reviews

Be the first to submit a review

Trustpilot