Comatec TBD202412F4 Rail Mounted PSU DIN 12V AC 2A 24VA Grey ABS 1 piece

Image Representative of Range

Comatec TBD202412F4 Rail Mounted PSU DIN 12V AC 2A 24VA Grey ABS 1 piece

MPN
TBD202412F4
Brand
Comatec
EAN-13
2050010732758
Order Code
08-7874
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Comatec TBD202412F4 is a rail-mounted PSU designed for industrial applications, delivering 12 V AC at 2 A with a total power of 24 VA. This versatile DIN rail power supply unit is ideal for use in control cabinets and automation systems. It provides reliable power distribution with ease of mounting and installation.
Type Rail mounted PSU (DIN)
Output Voltage 12V AC
Output Current 2A
Power Rating 24VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 2A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 700g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot