Comatec TBD202024P 20W Din Rail Transformer 230VAC 24VAC 0.8A

MPN
TBD202024P
Brand
Comatec
EAN-13
4016138351859
Order Code
64-8819
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

A 24V AC 20VA transformer designed for DIN rail mounting.
  • Output current 0.83A
  • Input voltage 230V AC
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.8A
Number of Outputs 1
Power Rating 20W
1st secondary output voltage 230V
2nd secondary output voltage 230V
3rd secondary output voltage 230V
Input Voltage 230V
Max. output current 1 0.83A
Max. output current 2 0.83A
Max. output current 3 0.83A
Maximum Temperature +40°C
Min. temperature -5°C
Nominal value output voltage 1 24V
Output voltage stabilized 230V
Voltage type (supply voltage) 230V

Reviews

Be the first to submit a review

Trustpilot