Comatec TBD201224F4 Rail PSU DIN 24VAC 0.5A 12VA Grey ABS 1piece

Image Representative of Range

Comatec TBD201224F4 Rail PSU DIN 24VAC 0.5A 12VA Grey ABS 1piece

MPN
TBD201224F4
Brand
Comatec
EAN-13
2050010732796
Order Code
08-7871
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Comatec TBD201224F4 rail mounted PSU is a 24 V AC power supply unit that delivers 0.5 A and 12 VA. Ideal for industrial applications, this DIN rail power supply module ensures reliable performance in compact spaces. It is typically used in automation systems, control panels, and other electrical installations.
Type Rail mounted PSU (DIN)
Output Voltage 24V AC
Output Current 500mA
Power Rating 12VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 0.5A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 700g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot