Comatec TBD201212F4 Rail PSU DIN 12V AC 1A 12VA Grey ABS Casing 1 piece

Image Representative of Range

Comatec TBD201212F4 Rail PSU DIN 12V AC 1A 12VA Grey ABS Casing 1 piece

MPN
TBD201212F4
Brand
Comatec
EAN-13
2050010732741
Order Code
08-7870
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Comatec TBD201212F4 is a rail-mounted PSU (DIN) that delivers 12 V AC at 1 A, with a power rating of 12 VA. This industrial power supply unit is ideal for installation in control panels and automation systems. Its compact design facilitates easy mounting and reliable power provision in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 12V AC
Output Current 1A
Power Rating 12VA
Ambient temperature -5 - +50°C
Dim (L x W x H) 94 x 72 x 68.50 mm
Frequency 50 - 60Hz
Height 68.50mm
Input Voltage 230V AC
IP Rating IP20
Length 94mm
Max. output current 1A
Maximum Input Volage 253V AC
Maximum Temperature +40°C
Min. temperature -5°C
Minimum Input Volage 207V AC
Nominal Input Voltage 230 V/AC
Primary Voltage 230V AC
Standards EN61558 / EN55022/B
Weight 700g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot