Comatec TBD2/AL.0100.24/F6 24W Din Rail Power Supply 24VDC 1A

MPN
TBD2/AL.0100.24/F6
Brand
Comatec
EAN-13
4016138489545
Order Code
64-8824
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.30 £24.91
10+ £23.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This 24W 1A 24V DC power supply is a DIN rail mounting unit that is designed for use in building automation, industrial automation, safety technology, access control, sensors and video surveillance.
  • 24W performance class
  • Switched-mode power unit
  • Screw terminals
  • LED Indication of status and performance
  • Overload protection
  • Short circuit protection
  • LED Indication of status
Type Rail mounted PSU (DIN)
Nominal value output current 1 1A
Number of Outputs 1
Power Rating 24W
Input Voltage 230V
Maximum Temperature +50°C
Min. temperature -5°C
Nominal value output voltage 1 24V

Reviews

Be the first to submit a review

Trustpilot