Comatec PSM46012 Rail PSU 12V DC 5A 60W 1 piece Building/Industrial Use

MPN
PSM46012
Brand
Comatec
EAN-13
4016138631524
Order Code
11-6297
Country of Origin
Italy
View Full Product Range (10)

Discontinued


The Comatec PSM46012 is a DIN rail-mounted power supply unit, providing 12 V DC at 5 A with a total output of 60 W. This grey RAL 7035 PSU is ideal for industrial applications requiring reliable power supply solutions. It's designed for easy installation onto DIN rails in control panels and electrical cabinets.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Power Rating 60W
Ambient temperature -5 - +50°C
Depth 93mm
Dimensions (W x H x D) 105 x 66.5 x 93mm
Frequency 48 - 63Hz
Height 66.5mm
Max. output current 1 5A
Maximum input voltage [AC] 264V
Maximum Temperature +50°C
Min. temperature -5°C
Minimum Input Voltage [AC] 90V
Misc Attribute 2 6 (TE)m
Nominal value output voltage 1 [DC] 12V
Standards EN60950 / EN55022/B / EN61000-4
Weight 0.35kg
Width 105mm

Trustpilot