This 48W 2A DIN rail mounting 24V DC power supply is from the
Comatec PSM series of high efficiency SMPS. The PSU uses the latest switching technology to give a unit that is ideal for use in industrial automation applications, as well as for use in laboratory and for commercial and domestic use and where compact dimensions and long-term reliability are required.
The design of the PSU enables it to start with zero load and maintain the output voltage to within 0.5% of rated value. The unit works well in constant current mode, during overload up to full short circuit and can be maintained in these states indefinitely without damage of degradation in performance, a feature especially useful for starting loads with high inrush current or great capacitive load. High stability enables the PSU to work well with rapidly changing loads and during start up, without ringing or overshoot.
- Input voltage 90 to 260V AC
- Adjustable output voltage
- LED Indication of status and performance
- Reduced no-load power consumption (stand-by)
- No minimum load required
- Overload protection
- Short circuit protection
- Over voltage protection
- LED Indication of status
- Standards EN, UL 508
| Nominal value output current 1 |
2A |
| Number of Outputs |
1 |
| Power Rating |
48W |
| 1st secondary output voltage |
260V |
| 2nd secondary output voltage |
260V |
| 3rd secondary output voltage |
260V |
| Input Voltage |
90 to 264V |
| Nominal value output voltage 1 |
24V |
| Output voltage stabilized |
260V |
| Power Consumption |
48W |
| Rated supply voltage AC 60 Hz |
260V |
| Rated supply voltage DC |
260V |
| Secondary voltage adjustable |
260V |
| Voltage type (supply voltage) |
260V |