Comatec PSM11224 Rail PSU 24V 0.5A 12W DIN-Mounted Flyback Converter

Image Representative of Range

Comatec PSM11224 Rail PSU 24V 0.5A 12W DIN-Mounted Flyback Converter

MPN
PSM1/12.24
Brand
Comatec
EAN-13
4016138668568
Order Code
08-7867
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Comatec manufactures the PSM11224, a 24 V DC, 0.5 A, 12 W rail mounted power supply unit (DIN). This industrial power supply module is designed for easy installation and reliable performance. It is typically used in automation systems and control panels.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 500mA
Power Rating 12W
Ambient temperature -10–+50°C
Dim (L x W x H) 93 x 17.5 x 68.1 mm
Frequency 48 - 63Hz
Height 68.1mm
Length 93mm
Max. output current 0.5A
Maximum Input Volage 264V AC
Maximum Temperature +50°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 1 PSM11224
Misc Attribute 2 1 M (TE)
Primary Voltage 100 - 240V AC
Standards EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Weight 0.35kg
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot