Comatec PSM1/15.24 PSU Rail Mounted 24V DC 0.625A 15W Stable Output

Image Representative of Range

Comatec PSM1/15.24 PSU Rail Mounted 24V DC 0.625A 15W Stable Output

MPN
PSM1/15.24
Brand
Comatec
EAN-13
4016138961201
Order Code
08-7869
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £24.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Comatec PSM1/15.24 is a rail-mounted PSU providing 24 V DC at 0.625 A with a power output of 15 W. This industrial power supply unit is designed for DIN rail mounting and is suitable for various applications requiring reliable and compact power sources. Typical uses include powering control systems and other electrical components in industrial settings.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 625mA
Power Rating 15W
Ambient temperature -10–+50°C
Dim (L x W x H) 93 x 17.5 x 68 mm
Frequency 48 - 63Hz
Height 68mm
Length 93mm
Max. output current 0.625A
Maximum Input Volage 264V AC
Maximum Temperature +50°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 1 M (TE)
Primary Voltage 100 - 240V AC
Standards EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Weight 0.18kg
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot