Comatec PSM1/15.12 Rail Mounted PSU DIN 12V DC 1.25A 15W 1 pc Flyback Converter

Image Representative of Range

Comatec PSM1/15.12 Rail Mounted PSU DIN 12V DC 1.25A 15W 1 pc Flyback Converter

MPN
PSM1/15.12
Brand
Comatec
EAN-13
4016138961195
Order Code
08-7868
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Comatec PSM1/15.12 is a rail-mounted PSU that provides 12 V DC output at 1.25 A, delivering up to 15 W of power. This DIN rail power supply unit is ideal for industrial applications requiring reliable and efficient electrical energy provision. Typically used in automated systems, it helps in maintaining stable power supply in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 1.25A
Power Rating 15W
Ambient temperature -10–+50°C
Dim (L x W x H) 93 x 17.5 x 68 mm
Frequency 48 - 63Hz
Height 68mm
Length 93mm
Max. output current 1.25A
Maximum Input Volage 264V AC
Maximum Temperature +50°C
Min. temperature -10°C
Minimum Input Volage 90V AC
Misc Attribute 2 1 M (TE)
Primary Voltage 100 - 240V AC
Standards EN60950 / EN55022/B / EN55024 / EN61000-3-2(3)
Weight 0.16kg
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot