Comatec ORH3624Y SMPSU 24V 1.5A 36W Flush-mount Power Supply

Image Representative of Range

Comatec ORH3624Y SMPSU 24V 1.5A 36W Flush-mount Power Supply

MPN
ORH3624Y
Brand
Comatec
EAN-13
4053199984794
Order Code
08-7865
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Comatec ORH3624Y is a printed circuit board power supply unit, delivering 24 V at 1.5 A with a total output of 36 W. It features a PCB mount with solder lugs for easy integration. This SMPSU is typically used in electronic equipment requiring compact and reliable power solutions.
Type SMPSU
Output Voltage 24V
Output Current 1.5A
Power Rating 36W
Max. output current 1.5A
Maximum Input Volage 265V
Minimum Input Volage 195V
Misc Attribute 2 closed
PSU features open cable ends

Reviews

Be the first to submit a review

Trustpilot